Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7824ACTG

MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7824ACTG.

IHS

Datasheet28 pages4 years ago

Farnell

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-23.92%

CAD Models

Download onsemi MC7824ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
$ 0.143
Stock
198,378
101,441
Authorized Distributors
6
1
Case/Package
TO-220
TO-220
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V
Min Output Voltage
24 V
-
Max Output Voltage
-
-
Accuracy
4 %
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
54 dB
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7824BTG
IC REG LDO 24V 1A TO220AB / Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube
onsemiMC7824CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7824ACTG provided by its distributors.

MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,VS 40VDC, IS 3.6MA
onsemi Linear voltage regulator chip, 24 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube
LDO VOLTAGE REGULATOR, 24V, 1A, TO-220; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:24V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:33V; Input Voltage Max:40V; Max Output Current:1
LINEAR VOLT REG, FIXED, 24V, 1A, TO220-3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulato
Ldo Voltage Regulator, 24V, 1A, To-220; Tensión De Entrada Mín.:33V; Tensión De Entrada Máx.:40V; Corriente De Salida:1A; Diseño Regulador Lineal:To-220; Núm. De Contactos:3; Temperatura De Trabajo Mín.:0°C |Onsemi MC7824ACTG
These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local on-card regulation. These regulators employ internal current limiting thermal shutdown and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7824ACTG.