Texas Instruments LM2903DGKRG4

Dual differential comparator 8-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903DGKRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments LM2903DGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
380,449
1,177,887
1,177,887
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM393DGKR
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
Texas InstrumentsLM293DGKR
500¦ÌA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V ¡À15V,30V 5mV@ 30V 250nA@ 5V VSSOP-8 , 1.1mm
Texas InstrumentsLM393ADGKR
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
Texas InstrumentsLM293ADGKRG4
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM393DGKRG4
500¦ÌA 300ns Open Collector,Rail to Rail 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V VSSOP-8 , 950¦Ìm
Texas InstrumentsLM293ADGKR
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85

Descriptions

Descriptions of Texas Instruments LM2903DGKRG4 provided by its distributors.

Dual differential comparator 8-VSSOP -40 to 125
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS MSOP8, FULL REEL
Comparator Dual ±15V/30V 8-Pin VSSOP T/R
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 300ns 3mm 9V
Comparator Dual ±18V/36V 8-Pin VSSOP T/R
IC DUAL GP DIFF COMPARATR 8VSSOP
Comparators Dual, Differential Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.