Texas Instruments LM293DGKR

Dual differential comparator, industrial grade 8-VSSOP -25 to 85
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-53.23%

CAD Models

Download Texas Instruments LM293DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.103
$ 0.103
Stock
668,990
2,754,935
2,754,935
Authorized Distributors
5
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393DGKR
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM393DGKRG4
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
Texas InstrumentsLM393ADGKR
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
Texas InstrumentsLM2903DGKRG4
Dual differential comparator 8-VSSOP -40 to 125
Texas InstrumentsLM293ADGKRG4
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM2903DGKR
Texas Instruments Comparator, MSOP, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of Texas Instruments LM293DGKR provided by its distributors.

Dual differential comparator, industrial grade 8-VSSOP -25 to 85
500μA 1.3μs CMOS,MOS,Open Drain,TTL 6mA 2 2V ±15V,30V 5mV@ 30V 250nA@ 5V Differential VSSOP-8 SMD mount,glue mount 1.1mm(height)
COMPARATOR, DUAL, 300NS, MSOP-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: MSOP; Nombre de b
Comparator, Dual, 300Ns, Msop-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293DGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293DGKR .