Texas Instruments LM293ADGKR

Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-63.64%

CAD Models

Download Texas Instruments LM293ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.149
$ 0.149
Stock
706,996
1,882,036
1,882,036
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393ADGKRG4
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
Texas InstrumentsLM393ADGKR
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
Texas InstrumentsLM2903DGKR
Texas Instruments Comparator, MSOP, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM393DGKRG4
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
Texas InstrumentsLM293DGKR
Dual differential comparator, industrial grade 8-VSSOP -25 to 85
Texas InstrumentsLM393DGKR
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway

Descriptions

Descriptions of Texas Instruments LM293ADGKR provided by its distributors.

Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
500μA 6mA 2 2V ±15V,30V 2mV@ 30V 250nA@ 5V VSSOP-8 SMD mount,glue mount 1.1mm(height)
Comparator Dual R-R O/P ±15V/30V 8-Pin VSSOP T/R / IC DIFF COMPARATOR DUAL 8VSSOP
IC, DIFFERENTIAL COMP, DUAL, MSOP8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: VSSOP; Nombre
Ic, Differential Comp, Dual, Msop8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Vssop; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293ADGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293ADGKR .