Texas Instruments LM393ADGKR

Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.37%

CAD Models

Download Texas Instruments LM393ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.147
$ 0.147
Stock
1,891,213
707,345
707,345
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM293ADGKRG4
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM293ADGKR
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM293DGKR
Dual differential comparator, industrial grade 8-VSSOP -25 to 85
Texas InstrumentsLM393DGKR
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM2903DGKRG4
Dual differential comparator 8-VSSOP -40 to 125
Texas InstrumentsLM2903DGKR
Texas Instruments Comparator, MSOP, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of Texas Instruments LM393ADGKR provided by its distributors.

Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
500μA 1.3μs Open Collector,Rail to Rail 6mA 2 4V ±15V,30V 2mV@ 30V 250nA@ 5V Differential VSSOP-8 SMD mount,glue mount 1.1mm(height)
COMPARATOR, DUAL, 300NS, VSSOP-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 36V, ± 1V à ± 18V; Type de boîtier de comparateur: VS
COMPARATOR, DUAL, 300NS, VSSOP-8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Comparator Case Style:VSSOP; No. of Pins:8Pins; IC Output Type:Open Collector; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:MSOP; No. of Comparators:2; No.Comparators:2; Output Compatibility:CMOS, MOS, TTL; Supply Current:800µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.