Texas Instruments LM393DGKR

Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-53.10%

CAD Models

Download Texas Instruments LM393DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.133
$ 0.133
Stock
2,769,112
680,631
680,631
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM293DGKR
Dual differential comparator, industrial grade 8-VSSOP -25 to 85
Texas InstrumentsLM393ADGKR
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
Texas InstrumentsLM2903DGKRG4
Dual differential comparator 8-VSSOP -40 to 125
Texas InstrumentsLM293ADGKRG4
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM293ADGKR
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM393ADGKRG4
Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM393DGKR provided by its distributors.

Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
Comparator, Dual, 30Vin, 1.3Us, 8Msop; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Type:Open Collector;rohs Compliant: Yes |TEXAS INSTRUMENTS LM393DGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393DGKR .
  • LM393DGKR.