Texas Instruments LM2901VQPWRG4Q1

2mA 300ns Open Collector, Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901VQPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.41%

CAD Models

Download Texas Instruments LM2901VQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.114
$ 0.114
Stock
364,694
2,197,574
2,197,574
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2901QPWRG4Q1
12.5mA 1.3¦Ìs Open Collector,Rail to Rail 4 1V,2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm
Texas InstrumentsLM2901QPWRQ1
Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM2903WYPT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments LM2901VQPWRG4Q1 provided by its distributors.

2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R
Comparator Quad ±18V/36V 14-Pin TSSOP T/R
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
7mV 0.25uA TSSOP-14 Comparators ROHS
Tape & Reel (TR) LM2901 CMOS MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 300ns 5mm 7mV
LM2901x-Q1 Quadruple Differential Comparator
IC COMPARATOR DIFF QUAD 14TSSOP
LM2901V-Q1 AUTOMOTIVE CATALOG QU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.