Texas Instruments LM2901AVQPWRG4Q1

Automotive precision quad differential comparator 14-TSSOP -40 to 125
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901AVQPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.20%

CAD Models

Download Texas Instruments LM2901AVQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.165
$ 0.165
Stock
220,985
798,522
798,522
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsLM339APT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
STMicroelectronicsLM239APT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901VQPWRG4Q1
2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsLM2901VQPWRQ1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901QPWRG4Q1
12.5mA 1.3¦Ìs Open Collector,Rail to Rail 4 1V,2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM2901AVQPWRG4Q1 provided by its distributors.

Automotive precision quad differential comparator 14-TSSOP -40 to 125
2mA 300ns Open Collector 6mA 4 2V 32V 2mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
LM2901x-Q1 Quadruple Differential Comparator | IC QUAD DIFF COMPARATOR 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.