Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM239APT

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM239APT.

HQonline

Datasheet19 pages13 years ago

Future Electronics

Nu Horizons

Mouser

Inventory History

3 month trend:
-51.54%

CAD Models

Download STMicroelectronics LM239APT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.158
$ 0.158
Stock
296,915
686,850
686,850
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM339APT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901AVQPWR
Precision quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901AVQPWRG4
Precision quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901AVQPWRG4Q1
Automotive precision quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of STMicroelectronics LM239APT provided by its distributors.

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Comparator Quad ±16V/32V 14-Pin TSSOP T/R
Avnet Japan

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics