Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2901VQPWRQ1

Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901VQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.71%

CAD Models

Download Texas Instruments LM2901VQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.18
$ 0.18
Stock
1,228,756
1,040,988
1,040,988
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2901QPWRG4Q1
IC QUAD DIFF COMPARATOR 14-TSSOP / Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLM2901QPWRQ1
Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM2903WYPT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments LM2901VQPWRQ1 provided by its distributors.

Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R
2mA 300ns Open Collector 20mA 4 2V 32V 7mV@ 5V 250nA@ 5V Differential TSSOP-14 SMD mount 5mm*4.4mm*1mm
Comparator Quad ±18V/36V 14-Pin TSSOP T/R
7mV 0.25uA TSSOP-14 Comparators ROHS
Comparators AtoCtQuadPur+Dffrntl CmprtrEnhncdVltg
IC QUAD DIFF COMPARATOR 14-TSSOP
Tape & Reel (TR) LM2901 CMOS MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 0.25muA @ 5V 1300ns 5mm 5V
LM2901V-Q1 AUTOMOTIVE CATALOG QU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.