Texas Instruments LM27761DSGT

Switched Capacitor Converter, 0.25A, 2300kHz Switching Freq-Max, PDSO8
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27761DSGT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet9 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-18.52%

CAD Models

Download Texas Instruments LM27761DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 0.774
Stock
581,216
748,554
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2775DSGT
Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8
Texas InstrumentsTLV62084DSGR
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTLV62084DSGT
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Charge Pump, DC-DC Converter, Low Noise, Adjustable, 100 mA, 5.0 V
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363

Descriptions

Descriptions of Texas Instruments LM27761DSGT provided by its distributors.

Switched Capacitor Converter, 0.25A, 2300kHz Switching Freq-Max, PDSO8
IC REG SWITCHD CAP NEG ADJ 8WSON / Charge Pump INV -1.5V to -5V 250mA 8-Pin WSON EP T/R
LM2776 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 5V 2mm 250mA 2MHz
Charge Pump, Inv, 2Mhz, Wson-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:250Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM27761DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27761DSGT .