Texas Instruments TLV62084DSGR

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62084DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages16 years ago

Farnell

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV62084DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.969
Stock
1,024,882
475,476
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
500 mV
500 mV
Max Output Voltage
4 V
4 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2832XMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLMR10520XSD/NOPB
Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, BICMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TLV62084DSGR provided by its distributors.

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Buck Yes 2MHz Adjustable 1 4V 500mV 6V 2.7V WSON-8 SMD mount,glue mount 800μm(height)
Switching Regulator, 2A, 2000kHz Switching Freq-Max, PDSO8
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broc
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:500mV; Output Voltage Max:4V; Switching Frequency:2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62084DSGR .
  • TLV62084DSGR.