onsemi CAT3200HU2-GT3

Charge Pump, DC-DC Converter, Low Noise, Adjustable, 100 mA, 5.0 V
$ 1.058
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3200HU2-GT3.

IHS

Datasheet10 pages11 years ago

Augswan

onsemi

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi CAT3200HU2-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-09
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Switching Regulator, Current-mode, 1.8A, 1850kHz Switching Freq-Max, DSO6
Texas InstrumentsLM2750LD-5.0/NOPB
Converter DC-DC Single Step Up 2.7V to 5.6V 10-Pin LLP EP T/R
Texas InstrumentsLM2750SD-5.0/NOPB
Switched Capacitor Regulator, 0.12A, 1700kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM2750SD-ADJ/NOPB
2.7-V to 5.6-VIN low-noise switched-capacitor boost doubler 10-WSON -40 to 85

Descriptions

Descriptions of onsemi CAT3200HU2-GT3 provided by its distributors.

Charge Pump, DC-DC Converter, Low Noise, Adjustable, 100 mA, 5.0 V
Switched Capacitor Converter, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO8
CAT3200HU2: DC-DC, 2x Charge Pump, 5.0 V & Adjustable, 100 mA (UDFN 2 mm x 2 mm)
DC-DC CHARGE PUMP, BOOST, UDFN-8; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 4.5V; DC / DC Converter IC Case: UDFN; No. of Pins: 8Pins; Out; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3200HU2GT3