Texas Instruments LM2775DSGT

Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2775DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments LM2775DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.737
$ 0.737
Stock
614,209
703,264
703,264
Authorized Distributors
4
4
4
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62170QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Analog DevicesMAX15062BATA+T
Maxim MAX15062BATA+T PMIC Voltage Regulator DC-DC Switching Controller Tape
Texas InstrumentsTPS62067QDSGRQ1
TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
Texas InstrumentsTPS62065QDSGRQ1
IC REG BUCK ADJUSTABLE 2A 8WSON / TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package
Analog DevicesMAX15062AATA+T
MAX15062 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 60V 800mum 300mA 496mW
Analog DevicesMAX15062CATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM2775DSGT provided by its distributors.

Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8
2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85
LM2775 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 2mm 200mA 2MHz
CHARGE PUMP, BOOST, 5V, WSON-8; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: WSON; Nombre de broches: 8Broche(s); Courant, sortie: 200mA; Tension de sortie fi
Charge Pump, Boost, 5V, Wson-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:200Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2775DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2775DSGT .