Texas Instruments LM22675MRE-ADJ/NOPB

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22675MRE-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

element14

Arrow.cn

Inventory History

3 month trend:
-4.35%

CAD Models

Download Texas Instruments LM22675MRE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.889
$ 2.889
Stock
455,975
275,016
275,016
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
1.285 V
1.285 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22675MRE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsTPS5410QDRQ1
Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
Analog DevicesMAX5035DASA+
MAX5035 Tube Active Step-Down DC to DC switching regulator 12V 4mm 1A 471mW
Analog DevicesMAX5035DUSA+
MAX5035 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 1A 125kHz
Analog DevicesMAX5035BASA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM22675MRE-ADJ/NOPB provided by its distributors.

4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 600kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V to 37V 1A 8-Pin HSOIC EP T/R
LM22675 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4hours ago) DC to DC switching regulator 12V 3.9mm 1A 500kHz
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Current Max:1A; Switching Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22675MRE-ADJ/NOPB .
  • LM22675MRE-ADJ/NOPB.
  • LM22675MRE-ADJNOPB