Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5410QDRQ1

Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
$ 1.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5410QDRQ1.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

iiiC

Inventory History

3 month trend:
+86.64%

CAD Models

Download Texas Instruments TPS5410QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.982
$ 1.979
$ 1.979
Stock
603,641
1,881,945
1,881,945
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.221 V
1.23 V
1.23 V
Max Output Voltage
31.32 V
31 V
31 V
Efficiency
-
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5410QDRQ1.

Related Parts

Texas InstrumentsLM22675MR-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRE-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX5035DASA+T
MAX5035 Series 76 V 1 A 125 kHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX5035EASA+
MAX5035 Tray MATTE TIN Active DC to DC switching regulator 13.2V 1A 125kHz -40C~125C TA
Analog DevicesMAX5035BASA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS5410QDRQ1 provided by its distributors.

Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
Buck No 500kHz Adjustable 1 31.32V 1.221V 36V 5.5V SOIC-8 SMD, Adhesive Mount 1.75mm H
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.23V to 31V 1A Automotive 8-Pin SOIC T/R
TPS5410 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 31.32V 3.91mm 1A 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.