Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2675MX-ADJ/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2675MX-ADJ/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+157%

CAD Models

Download Texas Instruments LM2675MX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2675MX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2672MX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLM2672M-ADJ
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672M-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2675MX-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC
IC REG BUCK ADJ 1A 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154"", 3.90mm Width)"
6.5 V - 40 Vin 1 A 260 kHz 1.21 V - 37 Vo Step Down Switching Regulator - SOIC-8
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
DC DC Converters; LM2675MX-ADJ/NOPB; TEXAS INSTRUMENTS; 8; Buck; 1; 3.91 mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:6.5V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 260KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(
STEP-DOWN REGULATOR, 8-SOIC; Topology:Bu; STEP-DOWN REGULATOR, 8-SOIC; Topology:Buck (Step Down); Input Voltage Min:6.5V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:1A; Output Voltage Min:1.21V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2675MX-ADJ/NOPB .
  • LM2675MX-ADJ/NOPB.
  • LM2675MX-ADJNOPB