Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2672MX-ADJ/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672MX-ADJ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

Newark

HQonline

Inventory History

3 month trend:
+121%

CAD Models

Download Texas Instruments LM2672MX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672MX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672M-ADJ
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-ADJ
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM2672MX-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Buck No 260kHz Adjustable 1 37V 1.21V 40V 6.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8
SIMPLE SWITCHER POWER CONVERTER HIGH EFFICIENCY 1-A STEP-DOWN VOLTAGE REGULATOR WITH FEATURES
Texas Instruments Lm2672Mx-Adj NOPB LDO Voltage Regulator Tape On Full Reel
LM2672 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.91mm 1A 260kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:6.5V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 260KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 6.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min: 1.2V; Output Voltage Max: 57V; Switching Frequency: 260kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2672-MX-ADJ/NOPB
  • LM2672MX-ADJ/NOPB .
  • LM2672MX-ADJ/NOPB.
  • LM2672MX-ADJNOPB