Analog Devices MAX5035BASA+

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-56.39%

CAD Models

Download Analog Devices MAX5035BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5035BASA+.

Related Parts

Analog DevicesMAX5035BUSA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5035DASA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5035DUSA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX5035BASA+ provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Buck No 125KHz Adjustable 1 5V 5V 76V 7.5V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
MAX5035 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 1A 125kHz
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Dc/Dc Conv, Buck, 125Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Max Output Current:1A; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5035BASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5035BASA+.