Texas Instruments LM22680MRE-ADJ/NOPB

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22680MRE-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14

HQonline

Newark

Inventory History

3 month trend:
-44.78%

CAD Models

Download Texas Instruments LM22680MRE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22680MRE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22673MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V
Upto 40V input DCDC PWM controller fixed frequency upto 100khz

Descriptions

Descriptions of Texas Instruments LM22680MRE-ADJ/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
TEXAS INSTRUMENTS LM22680MRE-ADJ/NOPB IC, STEP-DOWN REGULATOR, SO-8, FULL REEL
Voltage Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:1.311V; Output Current Max:2A; Voltage Tolerance ±:1.5%; Switching Frequency Max:500kHz; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22680MRE-ADJ/NOPB .
  • LM22680MRE-ADJ/NOPB.
  • LM22680MRE-ADJNOPB