Texas Instruments LM22674MRX-ADJ/NOPB

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22674MRX-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-26.37%

CAD Models

Download Texas Instruments LM22674MRX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.091
$ 2.688
$ 2.688
Stock
453,313
329,167
329,167
Authorized Distributors
4
3
3
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
500 kHz
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
1.285 V
1.285 V
Max Output Voltage
-
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22674MRX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22671QMRE-ADJ/NOPB
500mA SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22671QMRE-5.0/NOPB
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 5V 0.5A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsLM22671QMR-5.0/NOPB
LM22671 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 12V 3.9mm 500mA 500kHz
Analog DevicesMAX17501GATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17501BATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17501AATB+T
3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM22674MRX-ADJ/NOPB provided by its distributors.

4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 0.5A 8-Pin HSOIC EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22674MRX-ADJNOPB