Texas Instruments LM22670MRE-ADJ/NOPB

4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 8-SO PowerPAD -40 to 125
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22670MRE-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

element14

HQonline

Inventory History

3 month trend:
-7.38%

CAD Models

Download Texas Instruments LM22670MRE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.719
$ 3.88
$ 3.88
Stock
318,668
147,943
147,943
Authorized Distributors
4
2
2
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
1.285 V
1.285 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22670MRE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22671MRE-ADJ/NOPB
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Texas InstrumentsLM22672MRE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
Texas InstrumentsLM22673MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Texas Instruments LM22670MRE-ADJ/NOPB provided by its distributors.

4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 5.5A, 600kHz Switching Freq-Max, PDSO8
FPGA Zynq UltraScale+ Family 192150 Cells 20nm Technology 0.85V 900-Pin FCBGA Tray
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOP EP T/R
Switching Voltage Regulators 3A SIMPLE SWITCHER STEP-DOWN VLTG REG
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Current Max:3A; Switching Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes
IC, SW REG; Primary Input Voltage:42V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Adjustable Output Voltage Min:1.285V; Base Number:22670; Frequency:500kHz; Input Voltage Max:42V; Output Current Max:3A; Package / Case:PSOP; Supply Voltage Max:42V; Supply Voltage Min:4.7V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22670MRE-ADJ/NOPB .
  • LM22670MRE-ADJ/NOPB.
  • LM22670MRE-ADJNOPB