Texas Instruments LM22670MR-ADJ/NOPB

4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 8-SO PowerPAD -40 to 125
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22670MR-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

element14

Arrow.cn

Inventory History

3 month trend:
+8.79%

CAD Models

Download Texas Instruments LM22670MR-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 2.719
$ 2.719
Stock
148,095
318,668
318,668
Authorized Distributors
2
4
4
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1 MHz
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
1.285 V
1.285 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22670MR-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22670TJE-5.0/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22670TJ-5.0/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Texas Instruments LM22670MR-ADJ/NOPB provided by its distributors.

4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 8-SO PowerPAD -40 to 125
Switching Voltage Regulators 3A SIMPLE SWITCHER STEP-DOWN VLTG REG
; Primary Input Voltage:42V; No. of Outputs:1; Output Current:3A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22670MR-ADJNOPB