Texas Instruments LM218IDRG4Q1

Automotive, single, 40-V, 15-MHz operational amplifier 8-SOIC -40 to 85
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM218IDRG4Q1.

Texas Instruments

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM218IDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 1.018
Stock
242,930
233,321
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
70 V/µs
70 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM218IDRG4Q1.

Related Parts

Texas InstrumentsLM218IDRQ1
Automotive Catalog High-Performance Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLM318DR
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
RenesasCA3130MZ
Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM218IDRG4Q1 provided by its distributors.

Automotive, single, 40-V, 15-MHz operational amplifier 8-SOIC -40 to 85
FAST GENERAL-PURPOSE OPERATIONAL AMPLIFIER | IC OPAMP GP 1 CIRCUIT 8SOIC
5mA 70V/¦Ìs 15MHz 1 1 ¡À20V 2mV 120nA 15MHz General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.