Renesas CA3130MZ

Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8
$ 2.158
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3130MZ.

Integrated Device Technology

Datasheet17 pages9 years ago
Datasheet17 pages9 years ago

IHS

Renesas

element14 APAC

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 1, 2005
Verification

Inventory History

3 month trend:
+32.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCA3130M
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP663-E/SN
MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6647MA/NOPB
ROHS3Compliant EAR99 LMH6647 Matte Tin (Sn) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz

Descriptions

Descriptions of Renesas CA3130MZ provided by its distributors.

Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8
OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MS-012-AA, SOIC-8
CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8
Renesas Electronics Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL
15MHZ, BIMOS OPERATIONAL AMPLIFIER WITH MOSFET INPUT/CMOS OUTPUT Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8
PB-FREE, W/ANNEAL, OPAMP 15MHZ LOWBIAS 0.03NA 8SOIC <AZ
OP AMP, MOS IP/CMOS OP, SMD, 3130; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:15MHz; Slew Rate:30V/µs; Supply Voltage Range:± 2.5V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3130; Gain Bandwidth:15MHz; IC Generic Number:3130; Input Offset Voltage Max:15mV; Logic Function Number:3130; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:FET Input; Package / Case:SOIC; Slew Rate:30V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:16V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M