Texas Instruments LM318DR

Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM318DR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-12.01%

CAD Models

Download Texas Instruments LM318DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 1.13
$ 1.13
Stock
773,223
277,543
277,543
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
70 V/µs
70 V/µs
70 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
4 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
10 V
-
-
Max Supply Voltage
40 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM318DR.

Related Parts

Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M
Operational Amplifier, Single, 15 Mhz, 1, 70 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
RenesasCA3130MZ
Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM318DR provided by its distributors.

Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Op Amp General Purpose 5mA 70V/μs 15MHz Shutdown 1Ch 5V ±20V 4mV 150nA SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:15MHz; Slew Rate:70V/µs; Supply Voltage Min:5V; Supply Voltage Max:20V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.