Texas Instruments LM218IDRQ1

Automotive Catalog High-Performance Operational Amplifier 8-SOIC -40 to 85
$ 1.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM218IDRQ1.

Texas Instruments

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM218IDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.115
Stock
233,321
242,930
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
70 V/µs
70 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Related Parts

Texas InstrumentsLM218IDRG4Q1
Automotive, single, 40-V, 15-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesADA4610-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
Analog DevicesMAX9546ESA+T
Not Qualified INDUSTRIAL Surface Mount BICMOS Video Amp 70V/mus 1.9512W 18MHz 7.5V

Descriptions

Descriptions of Texas Instruments LM218IDRQ1 provided by its distributors.

Automotive Catalog High-Performance Operational Amplifier 8-SOIC -40 to 85
OP AMP, 15MHZ, 70V/uS, SOIC-8, FULL REEL
Op Amp Single GP ±20V Automotive 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.