Texas Instruments LM139AW/883

Contains Lead Lead Tin FLAT OPEN-COLLECTOR op amp buffer circuit 680mW 5mus 60dB 125C
$ 19.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AW/883.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments LM139AW/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.744
$ 350.484
$ 350.484
Stock
280,822
26,516
26,516
Authorized Distributors
0
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AW/883.

Related Parts

Texas Instruments5962-8773901XA
Lo Pwr Lo Offset Volt Quad Com Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-8773901XA
Texas InstrumentsLM139AWG-SMD
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
Texas InstrumentsLM139AW-SMD
3mA 5¦Ìs~20¦Ìs Open Collector,Open Drain,Rail to Rail 4 ¡À15V,30V 2mV@ 30V 1nA@ 5V CFP-14 1.77mm
Analog DevicesAD8465WBCPZ-WP
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP Tray
Analog DevicesAD8465WBCPZ-R7
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R
Analog DevicesADCMP572BCPZ-WP
Tray ADCMP572 CML Complementary e3 comparator circuit 25muA 0.165ns 3.1mm ±1mV

Descriptions

Descriptions of Texas Instruments LM139AW/883 provided by its distributors.

Contains Lead Lead Tin FLAT OPEN-COLLECTOR op amp buffer circuit 680mW 5mus 60dB 125C
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
5¦Ìs~20¦Ìs Open Collector 4 ¡À15V,30V 2mV@ 5V 1nA@ 5V DFP,FP , 1.77mm
Comparator Quad ±15V/30V 14-Pin CPAK Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139AW-883
  • LM139AW883