Texas Instruments LM139AW-QMLV

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 680mW 700ns 60dB 125C
$ 350.484
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AW-QMLV.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
+11.77%

CAD Models

Download Texas Instruments LM139AW-QMLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 350.484
$ 19.744
$ 19.744
Stock
26,516
280,822
280,822
Authorized Distributors
0
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AW-QMLV.

Related Parts

Texas InstrumentsLM139AWG/883
Contains Lead GULL WING OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 680mW 5mus 60dB 125C
Texas InstrumentsLM139AWGRQMLV
COMPARATOR RoHS Compliant GULL WING MILITARY comparator circuit 125C 680mW 60dB 2mV
Texas InstrumentsLM139AJRLQMLV
5¦Ìs~20¦Ìs Open Collector,Open Drain 4 2V,1V ¡À15V,30V 2mV@ 30V 1nA@ 5V CDIP-14 3.56mm
Analog DevicesAD8465WBCPZ-WP
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP Tray
Analog DevicesAD8465WBCPZ-R7
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R
Analog DevicesADCMP573BCPZ-R2
Ultrafast 3.3 V Single-Supply Comparator w/Reduced Swing PECL (RSPECL) Output Drivers

Descriptions

Descriptions of Texas Instruments LM139AW-QMLV provided by its distributors.

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 680mW 700ns 60dB 125C
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
5¦Ìs~20¦Ìs Open Drain/Collector 4 ¡À15V,30V 2mV@ 5V 1nA CFPAK 1.77mm
QUAD COMPARATOR 2000 uV OFFSET-MAX 1000 ns RESPONSE TIME CDFP14
Comparator Quad R-R O/P ±15V/30V 14-Pin CFPAK Tube
LOW POWER LOW OFFSET VOLTAGE QUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.