Analog Devices ADCMP572BCPZ-WP

Tray ADCMP572 CML Complementary e3 comparator circuit 25muA 0.165ns 3.1mm ±1mV
$ 16.131
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP572BCPZ-WP.

SHENGYU ELECTRONICS

Datasheet14 pages11 years ago

Analog Devices

Factory Futures

DigiKey

Inventory History

3 month trend:
+4.48%

CAD Models

Download Analog Devices ADCMP572BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP572BCPZ-WP.

Related Parts

Analog DevicesADCMP573BCPZ-R2
Ultrafast 3.3 V Single-Supply Comparator w/Reduced Swing PECL (RSPECL) Output Drivers
Analog DevicesADCMP573BCPZ-RL7
Tape & Reel (TR) ADCMP573 Complementary PECL e3 comparator circuit 25muA 0.165ns 3mm ±1mV
Analog DevicesADCMP573BCPZ-WP
Ultrafast 3.3 V Single-Supply Comparator w/Reduced Swing PECL (RSPECL) Output Drivers

Descriptions

Descriptions of Analog Devices ADCMP572BCPZ-WP provided by its distributors.

Tray ADCMP572 CML Complementary e3 comparator circuit 25muA 0.165ns 3.1mm ±1mV
Comparator Single 5.4V 16-Pin LFCSP EP Tray
The ADCMP572 and ADCMP573 are ultrafast comparators fabricated on Analog Devices’ proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. The ADCMP572 features CML output drivers and latch inputs, and the ADCMP573 features reduced swing PECL (RSPECL) output drivers and latch inputs. Both devices offer 150 ps propagation delay and 80 ps minimum pulse width for 10 Gbps operation with 200 fs rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 15 ps. A flexible power supply scheme allows both devices to operate with a single 3.3 V positive supply and a -0.2 V to +1.2 V input signal range or with split input/output supplies to support a wider -0.2 V to +3.2 V input signal range and an independent range of output levels. 50 O on-chip termination resistors are provided at both inputs with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance inputs. The CML output stage is designed to directly drive 400 mV into 50 O transmission lines terminated to between 3.3 V to 5.2 V. The RSPECL output stage is designed to drive 400 mV into 50 O terminated to VCCO - 2 V and is compatible with several commonly used PECL logic families. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided. The ADCMP572 and ADCMP573 are available in a 16-lead LFCSP package and have been characterized over an extended industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP572BCPZWP