Texas Instruments LM139AWG-SMD

Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
$ 29.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AWG-SMD.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
-14.13%

CAD Models

Download Texas Instruments LM139AWG-SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.032
$ 22.272
$ 22.272
Stock
31,927
278,170
278,170
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
60 dB
60 dB
Common Mode Rejection Ratio
70 dB
60 dB
60 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AWG-SMD.

Related Parts

Texas Instruments5962-8773901XA
Lo Pwr Lo Offset Volt Quad Com Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-8773901XA
Texas InstrumentsLM139AW-SMD
3mA 5¦Ìs~20¦Ìs Open Collector,Open Drain,Rail to Rail 4 ¡À15V,30V 2mV@ 30V 1nA@ 5V CFP-14 1.77mm
Texas Instruments5962-8773901CA
QUAD COMPARATOR 4000 uV OFFSET-MAX 5000 ns RESPONSE TIME CDIP14
Analog DevicesMAX908ESD+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX908CSD+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX908CPD+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators

Descriptions

Descriptions of Texas Instruments LM139AWG-SMD provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
5¦Ìs~20¦Ìs Open Collector 4 ¡À15V,30V 2mV@ 5V 1nA SOP 6.35mm*1.78mm
Comparator Quad ±15V/30V 14-Pin CSOIC Tray
QUAD COMPARATOR 2000 uV OFFSET-MAX 5000 ns RESPONSE TIME CDSO14
LOW POWER LOW OFFSET VOLTAGE QUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.