Analog Devices AD8465WBCPZ-R7

Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R
$ 5.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8465WBCPZ-R7.

HQonline

Datasheet14 pages11 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+9.78%

CAD Models

Download Analog Devices AD8465WBCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.813
$ 6.27
Stock
213,879
180,173
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
12
12
Input Offset Voltage (Vos)
5 mV
2 mV
Propagation Delay
3 ns
3 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADCMP605BCPZ-R2
Analogue Comparator, High Speed, 1, 1.5 Ns, 2.5V To 5.5V, Lfcsp, 12
Analog DevicesADCMP605BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP607BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP607BCPZ-R2
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
Analog DevicesADCMP603BCPZ-R7
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
Analog DevicesADCMP603BCPZ-WP
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD8465WBCPZ-R7 provided by its distributors.

Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator
1.6ns LVDS 50mA 1 3V 5.5V 2mV@ 2.5V 5μA@ 2.5V Complementary SMD mount,glue mount 3mm*3mm*830μm
Comparator, 1 Func, 5000uV Offset-Max, 1.6ns Response Time
COMPARATOR, LFCSP-EP-12, -40 TO 125DEG C;
R/R Fst Sngl 2.5V-5.5V Supp, L
IC COMPARATOR 1 W/LATCH 12LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated