Texas Instruments LDC1612DNTR

2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1612DNTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-91.66%

CAD Models

Download Texas Instruments LDC1612DNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.467
$ 1.467
Stock
460,195
200,597
200,597
Authorized Distributors
3
3
3
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V
Case/Package
-
-
-
Number of Pins
12
12
12
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsBQ27441DRZT-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27441DRZT-G1A
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
NXP SemiconductorsPCA9571GUX
Remote 8-bit general purpose outputs for 1 MHz I2C-bus/ REEL RoHS Compliant: Yes
MicrochipATTINY20-UUR
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
STMicroelectronicsGG25LJ
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10

Descriptions

Descriptions of Texas Instruments LDC1612DNTR provided by its distributors.

2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125
Inductance to Digital Converter 4.08ksps 28bit Automotive 12-Pin WSON EP T/R
DFN-12(4x4) ADC/DAC - Specialized ROHS
MULTI-CHANNEL 28-BIT TO DIGITAL
IC DAS/ADC/DAC SPECIAL 12-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.