STMicroelectronics GG25LAJ

IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
$ 1.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics GG25LAJ.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics GG25LAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTC3115AIJT
BOTTOM Tape & Reel (TR) 8542.39.00.01 STC3115 battery management 0.1mA 4.5V 1.37mm -40C~85C TA
STMicroelectronicsGG25LJ
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
STMicroelectronicsSTC3115IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
Texas InstrumentsBQ27425YZFT-G2A
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of STMicroelectronics GG25LAJ provided by its distributors.

IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
2.7V 4.2V 4.5V I²C Battery Monitor for Li-Ion/Li-Polymer, BGA SMD, Adhesive Mount, 2.01mm × 1.37mm × 400μm
Gas gauge IC with alarm output
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
WFBGA-10 Battery Management ICs ROHS
Fuel Gauge Li-Ion/Li-Pol Serial I2C 4mA 0.4V 12-Pin CSP T/R
Avnet Japan
GG25 - POWER MANAGEMENT-BATTERY MANAGEM
BATT GAS GAUGE, LI-ION/POL, 4.5V, FCCSP;
BATT GAS GAUGE, LI-ION/POL, 4.5V, FCCSP; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.5V; Battery IC Case Style: FCCSP; No. of Pins: 12Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics