Texas Instruments BQ27441DRZT-G1B

System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27441DRZT-G1B.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.51%

CAD Models

Download Texas Instruments BQ27441DRZT-G1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 1.48
Stock
271,290
520,692
Authorized Distributors
5
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27441DRZT-G1B.

Related Parts

Texas InstrumentsBQ27411DRZT-G1C
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Texas InstrumentsBQ27411DRZT-G1A
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Texas InstrumentsBQ27421YZFR-G1A
System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments BQ27441DRZT-G1B provided by its distributors.

System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
BATTERY FUEL GAUGE, LI-ION, 4.5V, SON-12; Fonction de gestion de batterie: Jauge de carburant; Type de pile: Li-Ion, LiMn2PO4; Tension, alimentation min.: 2.45V; Tension, alimentation max..: 4.5V; Type de boîtier de CI Batte
BATTERY FUEL GAUGE, LI-ION, 4.5V, SON-12; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, LiMn2PO4; Supply Voltage Min:2.45V; Supply Voltage Max:4.5V; Battery IC Case Style:SON; No. of Pins:12Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:SINGLE Series; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ27441DRZT-G1B .