NXP Semiconductors PCA9571GUX

Remote 8-bit general purpose outputs for 1 MHz I2C-bus/ REEL RoHS Compliant: Yes
$ 0.492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9571GUX.

IHS

Datasheet30 pages11 years ago

Upverter

Inventory History

3 month trend:
-12.94%

CAD Models

Download NXP Semiconductors PCA9571GUX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-22
LTD Date2024-09-27

Related Parts

NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
Texas InstrumentsLM3630ATME
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
Texas InstrumentsLM3697YFQR
3 String backlight driver with 11-bits of Exponential dimming 12-DSBGA -40 to 125
Texas InstrumentsLM3699YFQR
High-efficiency white LED driver 12-DSBGA -40 to 125
2-Channel Charge Pump White LED Driver with I2C Control
Analog DevicesMAX8630ZETD25+T
ROHS3Compliant NO LEAD DUAL COMMERCIAL IC LED Driver -40C~85C TA 1MHz 2.7V 25mA

Descriptions

Descriptions of NXP Semiconductors PCA9571GUX provided by its distributors.

Remote 8-bit general purpose outputs for 1 MHz I2C-bus/ REEL RoHS Compliant: Yes
I2C/SMBus Interface 100kHz/400kHz 3.6V 12-Pin XQFN T/R
PCA9571 Tape & Reel (TR) Active I2C io expander 2.2V 2mm 1MHz -40C~85C
Expander 8bit Serial I2C 1000kHz 12-Pin XQFN T/R
I2C 8 1.1V 3.6V 1MHz QFN , 2mm*1.7mm*450¦Ìm
X-QFN-12(1.7x2) I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC12
Interface - I/O Expanders IC I/O EXPANDER I2C
Interface Circuit, CMOS, PQCC12
CAP FILM 10000PF 10% 630VDC 2220
I/O EXPANDER, 8BIT, 400KHZ, XQFN-12; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Interface Case Style: XQFN; No. of Pins: 12Pins; No. of I/

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302687115