STMicroelectronics GG25LJ

BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics GG25LJ.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

CAD Models

Download STMicroelectronics GG25LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
STMicroelectronicsSTC3115IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
Texas InstrumentsBQ27425YZFT-G2A
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube

Descriptions

Descriptions of STMicroelectronics GG25LJ provided by its distributors.

BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
Gas gauge IC with alarm output
Fuel Gauge Li-Ion/Li-Pol Serial I2C 4mA 0.4V 12-Pin CSP T/R
Gas Gauge 4.35V 10-Pin CSP T/R
Batt Gas Gauge, Li-Ion/Pol, 4.5V, Fccsp; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li-Pol; Supply Voltage Min:2.7V; Supply Voltage Max:4.5V; Battery Ic Case Style:Fccsp; No. Of Pins:12Pins; Ic Interface Type:I2C; Rohs Compliant: Yes |Stmicroelectronics GG25LJ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics