Texas Instruments JM38510/11905BPA

Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125
$ 33.786
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/11905BPA.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages26 years ago

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/11905BPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.786
$ 46.62
Stock
38,873
7,113
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL072MJG
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas Instruments8102305PA
High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8/883
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments JM38510/11905BPA provided by its distributors.

Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125
Contains Lead Lead Tin THROUGH-HOLE OPERATIONAL AMPLIFIER op amp buffer circuit 80dB 13V/mus 125C 3MHz
1.4mA(x4 Channels) 13V/¦Ìs 18nV/rtHz@ ¡À15V 3MHz 4 2 3mV 65pA J-FET CDIP-8 5.08mm
These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and guaranteed input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851011905BPA
  • JM38510_11905BPA