Texas Instruments 8102305PA

High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
$ 16.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102305PA.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

CAD Models

Download Texas Instruments 8102305PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.26
$ 0.22
$ 0.22
Stock
5,609
704,566
704,566
Authorized Distributors
1
6
6
Case/Package
CDIP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
13 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
3 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
6 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL072MJG
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments 8102305PA provided by its distributors.

High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin CDIP Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.