Texas Instruments TL072MJG

Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
$ 13.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072MJG.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

LCSC

Sierra IC

CAD Models

Download Texas Instruments TL072MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.208
$ 13.064
Stock
96,990
58,847
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas Instruments5962-9851501QPA
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Texas InstrumentsTL082CJG
JFET-Input Operational Amplifier 8-CDIP 0 to 70
Analog DevicesLT1028ACJ8
Ultra Low Noise Precision High Speed Op Amps | ULTRA LOW NOISE OP AMP
Analog Devices / Linear TechnologyLT1006MJ8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 460uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TL072MJG provided by its distributors.

Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 80dB 13V/mus 125C 3MHz
13V/¦Ìs@ ¡À15V 18nV/rtHz@ ¡À15V 3MHz 2 ¡À15V,30V 6mV@ ¡À15V 200pA@ ¡À15V DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072MJG.