Texas Instruments M38510/11905BPA

High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
$ 46.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/11905BPA.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments M38510/11905BPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.62
$ 33.786
Stock
7,113
38,873
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
-
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTL082MJG
JFET-INPUT DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, CDIP8
Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1126MJ8/883
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments M38510/11905BPA provided by its distributors.

High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3851011905BPA