Texas Instruments TL072MJGB

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
$ 13.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072MJGB.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TL072MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.868
$ 0.224
$ 0.224
Stock
79,789
784,284
784,284
Authorized Distributors
1
6
6
Case/Package
CDIP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
13 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
3 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
6 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL072MJG
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
Texas Instruments8102305PA
High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TL072MJGB provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072MJGB.