Texas Instruments ISO7821DWW

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
$ 5.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821DWW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments ISO7821DWW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.348
$ 3.481
Stock
408,446
398,098
Authorized Distributors
3
3
Number of Channels
2
2
Channel Type
Unidirectional
-
Data Rate
100 Mbps
-
Isolation Voltage
-
-
Propagation Delay
16 ns
-
Pulse Width Distortion (PWD)
4.6 ns
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821DWW.

Related Parts

Texas InstrumentsISO5852SDWR
5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver 16-SOIC -40 to 125
Texas InstrumentsISO7742FDWR
Robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments ISO7821DWW provided by its distributors.

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, Bulk
DGTL ISO 5700VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7821DWW .