Microchip MCP3208-BI/SL

8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3208-BI/SL.

Augswan

Datasheet40 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.76%

CAD Models

Download Microchip MCP3208-BI/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 4.568
$ 4.568
Stock
161,836
195,976
195,976
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMCP3204-BI/SL
ADC - Quad - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N - 14-Pin.
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N T/R
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
Texas InstrumentsADC12030CIWM
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SER I/O 20-SOIC

Descriptions

Descriptions of Microchip MCP3208-BI/SL provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Microchip 12 bit analog-to-digital converter, 8road, Serial (SPI)interface, pseudo differential、Single-ended input, 16Pin
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16
Converters - A/D - System - SAR 12-bit SPI 8 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, SOIC-16, RoHS
Microchip SCT
ADC, 12BIT, 2.7V, 8CH, SPI, 16SOIC; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; S
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 12 / Interfaces = SPI / Sample Rate kSPS = 100 / Signal-to-Noise Ratio (SNR) dB = 72 / Differential Nonlinearity (DNL) LSB = 1 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Single Ended / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 9.9 / Width mm = 3.9 / Height mm = 1.25 / Reflow Temperature Max. °C = 300 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3208-BI/SL.
  • MCP3208BI/SL
  • MCP3208BISL