Microchip MCP3208-CI/SL

$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3208-CI/SL.

LKR

Datasheet40 pages18 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.35%

CAD Models

Download Microchip MCP3208-CI/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.111
$ 2.284
$ 2.284
Stock
301,092
378,797
378,797
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N T/R
MicrochipMCP3204-CI/SL
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
IC ADC 12BIT SAR 14SOIC / 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SER I/O 20-SOIC

Descriptions

Descriptions of Microchip MCP3208-CI/SL provided by its distributors.

Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16
Converters - A/D - System - SAR 12-bit SPI 8 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, SOIC-16, RoHS
Microchip SCT
16-SOIC (0.154 3.90mm Width) MCP3208 SPI Serial Tube analog digital converter 1.25mm 320muA 100ksps 6Weeks
IC, 12 ADC, SMD, 3208, SOIC16; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 12 / Interfaces = SPI / Sample Rate kSPS = 100 / Differential Nonlinearity (DNL) LSB = 0.5 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Pseudo-Differential / Input Type = Single Ended / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / Length mm = 8.65 / Width mm = 2.9 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3208-CI-SL
  • MCP3208-CISL
  • MCP3208-CI_SL
  • MCP3208CI/SL
  • MCP3208CISL