Texas Instruments ISO7821DWWR

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
$ 3.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821DWWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

HQonline

Augswan

Inventory History

3 month trend:
+112%

CAD Models

Download Texas Instruments ISO7821DWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.481
$ 5.348
Stock
398,089
408,446
Authorized Distributors
3
3
Number of Channels
2
2
Channel Type
-
Unidirectional
Data Rate
-
100 Mbps
Isolation Voltage
-
-
Propagation Delay
-
16 ns
Pulse Width Distortion (PWD)
-
4.6 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821DWWR.

Descriptions

Descriptions of Texas Instruments ISO7821DWWR provided by its distributors.

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
DGTL ISO 5.7KV 2CH 16SOIC / High-Performance, 8000 VPK Reinforced Dual Channel Digital Isolator
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
SOIC-16-10.3mm Digital Isolators ROHS
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
Digital Isolators-Garuda-2 Ch Wide Body
digital isolator ISO7821 8kV -SO16W-
IC REG LINEAR 3.3V 500MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.