Texas Instruments ISO5852SDWR

5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver 16-SOIC -40 to 125
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5852SDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

LCSC

Inventory History

3 month trend:
-56.48%

CAD Models

Download Texas Instruments ISO5852SDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 4.47
$ 4.47
Stock
215,078
227,777
227,777
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
1
-
-
Max Output Current
5.5 A
-
-
Rise Time
18 ns
-
-
Fall Time
20 ns
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
5.5 V
-
-
Max Power Dissipation
1.255 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7742FDWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Reinforced 4-channel, 4/0, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7742DWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16

Descriptions

Descriptions of Texas Instruments ISO5852SDWR provided by its distributors.

5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver 16-SOIC -40 to 125
Gate Drivers; ISO5852SDWR; TEXAS INSTRUMENTS; 16; SOIC; 2.25 V; Surface Mount
DGTL ISO 5.7KV GATE DRVR 16SOIC / 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Isolated Igbt/Mosfet Driver, 5.5V, Soic; Driver Configuration:Inverting, Non Inverting; Peak Output Current:5A; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:16Pins; Input Delay:76Ns; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO5852SDWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5852SDWR .