Texas Instruments ISO7420MD

Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125
$ 5.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7420MD.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Farnell

Augswan

Newark

Inventory History

3 month trend:
+0.60%

CAD Models

Download Texas Instruments ISO7420MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.503
$ 4.318
Stock
258,424
327,000
Authorized Distributors
3
1
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3.7 ns
3.7 ns
Rise Time
2 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7420DR
Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM1250ARZ
Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM1251ARZ
ANALOG DEVICES - ADUM1251ARZ - Digital Isolator, Dual, 2 Channel, 162 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1250SRZ
Magnetic isolation 2 I2C SOIC-8 Digital Isolators ROHS

Descriptions

Descriptions of Texas Instruments ISO7420MD provided by its distributors.

Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125
Digital Isolator, Dual, 2, 12 Ns, 3 V, 5.5 V, Soic, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7420MD .
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC Tube
OptoCoupler Buffer-OUT 2-CH 8-Pin SOIC Rail
1Mbps 2 SOIC-8 4.9mm*3.91mm*1.75mm
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Low-Power Dual Digital Isolators
IC, DGTL ISOLATOR, DUAL, LP, 8SO
IC, DGTL ISOLATOR, DUAL, LP, 8SO; Nbre de voies: 2 voies; Temps de propagation: 12ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Tempéra

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7420MD .
  • ISO7420MD.