Texas Instruments ISO7220ADR

Dgtl Iso 2.5KV Gen Purp 8SOIC / Digital Isolator Cmos 2-CH 1MBPS 8-PIN SOIC T/r
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

Newark

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO7220ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.751
$ 2.751
Stock
391,398
442,744
442,744
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
475 ns
150 ns
150 ns
Pulse Width Distortion (PWD)
14 ns
40 ns
40 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
2.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220ADR.

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7420DR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8
Analog DevicesADUM1201AR
Dual-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7220ADR provided by its distributors.

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Digital Isolator, Capacitive, 2Channel, 1Mbps, 2500Vrms, CMOS, PDSO8
1Mbps 2 SOIC-8 SMD mount,glue mount 1.75mm(height)
Dual-channel, TTL, 2/0, 1-Mbps digital isolator
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
ISO7220A DUAL CHANNEL, 2/0, 1MBP
DIGITAL ISOLATOR, 475NS, SOIC-8; No. of; DIGITAL ISOLATOR, 475NS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:475ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40 C; Packaging:Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220ADR .
  • ISO7220ADR.