Texas Instruments ISO7420DR

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
$ 4.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7420DR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-14.99%

CAD Models

Download Texas Instruments ISO7420DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.573
$ 4.905
Stock
274,633
243,634
Authorized Distributors
5
4
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
15 ns
Pulse Width Distortion (PWD)
3.7 ns
3.7 ns
Rise Time
-
1 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Texas InstrumentsISO7221ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Analog DevicesADUM1251ARZ
Analog Devices ADUM1251ARZ Linear IC Digital isolator for signal isolation
Analog DevicesADUM1251ARZ-RL7
Magnetic isolation 2 I2C SOIC-8 Digital Isolators ROHS
Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ISO7420DR provided by its distributors.

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8; Nbre de voies: 2 voies; Temps de propagation: 9ns; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s);
DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:9ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7420DR .